• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Gesamttragfähigkeit 400 kg 1383 Shelf trolley Brake Steel powder-coated Load capacity (max.): 250 kg Brilliant blu

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

5 pc(s)

Material

Steel

Load area

1240 x 610 mm

Load capacity

300

Height

1725 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

160 x 40 mm

No. of shelfs

5

Load area (length)

1250 mm

Load area (width)

610 mm

Weight

59 kg

Tyre material

Solid rubber

Shelf orientation

straight + slanted

Shelf type

Open

EN standard

Yes

Material properties

powder-coated

Load capacity

300.00

Load capacity (max.)

250 kg

Transport equipment features

Brake

Max. load capacity

300 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363113 Fetra Gesamttragfähigkeit 400 kg 1383 Shelf trolley Brake Steel powder-coated Load capacity (max.): 250 kg Brilliant blu

Description

Shelf trolley-load-carrying capacity 250 kg floors: 5-storey open frame-floor variable in the grid of 150 mm can be screwed into. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.