• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Hauptartikel 3393 Roller cabinet Steel powder-coated Load capacity (max.): 750 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 1370 x 800 x 1790 mm

Product type

Roller cabinet

Material

Steel

Load capacity

750

Height

1790 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

5

Load area (length)

1200 mm

Load area (width)

780 mm

Weight

151 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Width

800 mm

Length

1370 mm

Load capacity

750

Load capacity (max.)

750 kg

Max. load capacity

750 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363169 Fetra Hauptartikel 3393 Roller cabinet Steel powder-coated Load capacity (max.): 750 kg Brilliant blue (RAL 5007)

Description

Cabinet wagon-load-carrying capacity 750 kg walls: - 3 mesh wire panels-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Floors: - 1 fixed and 4-free floor sandwich panels in book decoration load capacity per shelf 90 kg. Tires:-wheels with elastic solid rubber tires on rim-swivel castors with locking device-Hubs with ball bearings.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.