(L x W x H) 1021 x 500 x 865 mm
Trolley
3 pc(s)
Steel
870 mm
850 x 500 mm
400
865 mm
Brilliant blue (RAL 5007)
160 x 40 mm
3
850 mm
500 mm
47 kg
Solid rubber
straight
Trough
No
powder-coated
500 mm
1021 mm
400
400 kg
Brake
400 kg
not relevant
User & Safety Instructions 1363367 Fetra Hauptartikel 4830 Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)
The necessary accessories are required to use the article as described.