• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Hauptartikel 4930 Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 986 x 500 x 910 mm

Product type

Trolley

Cargo areas

3 pc(s)

Material

Steel

Table height

829 mm

Load area

850 x 500 mm

Load capacity

400

Height

910 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

160 x 40 mm

No. of shelfs

3

Load area (length)

850 mm

Load area (width)

500 mm

Weight

47 kg

Setups

Backet

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Trough

EN standard

No

Material properties

powder-coated

Width

500 mm

Length

986 mm

Load capacity

400

Load capacity (max.)

400 kg

Transport equipment features

Brake

Max. load capacity

400 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363379 Fetra Hauptartikel 4930 Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

Description

Table wagon-load-carrying capacity 400 kg floors: - 3 tray oldicht sealed-edge height of 40 mm. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant sliding handle high standing. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.