• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Hauptartikel 5036 Shelf trolley Brake Stainless steel rust-proof Load capacity (max.): 120 kg Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 700 x 470 x 950 mm

Product type

Shelf trolley

Cargo areas

2 pc(s)

Material

Stainless steel

Load area

630 x 400 mm

Load capacity

120

Height

950 mm

Factory colour

Stainless steel

Wheels (Ø x W)

125 x 32 mm

No. of shelfs

2

Load area (length)

630 mm

Load area (width)

400 mm

Weight

12 kg

Tyre material

PVC

Shelf orientation

straight

Shelf type

Stainless steel

EN standard

No

Material properties

rust-proof

Width

470 mm

Length

700 mm

Load capacity

120

Load capacity (max.)

120 kg

Transport equipment features

Brake

Max. load capacity

120 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363474 Fetra Hauptartikel 5036 Shelf trolley Brake Stainless steel rust-proof Load capacity (max.): 120 kg Stainless steel

Description

Shelf trolley-load-carrying capacity 120 kg floors: - 2 storey deep-drawn floors made from chrome steel (CS) with an edge-sound insulated citing - with edge protection corners. Frame: Sliding brackets made of chrome-nickel steel(CNS) - 4-resistant rollers against damage. Tires:-wheels with TPE-tires and plastic rim 4 steering rollers 2 with holder - hubs with ball bearings. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.