• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra mit Gitterrost und Ablaßhahn 2722 Trolley Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 500

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Material

Steel

Load capacity

300

Height

890 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

2

Load area (length)

1000 mm

Load area (width)

600 mm

Weight

52 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Trough

EN standard

No

Material properties

powder-coated

Load capacity

300

Load capacity (max.)

250 kg

Max. load capacity

300 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363294 Fetra mit Gitterrost und Ablaßhahn 2722 Trolley Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 500

Description

Table wagon-load-carrying capacity 250 kg floors: - 2 tray oldicht welded - lower tray with 25 mm rim height - upper tray with rim height 100 mm, grating and conical flow and drain cock 1/2"-floor high 195/890 mm Load Capacity upper floor 100 kg. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.