• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Schiebebügel waagerecht 4840 Trolley Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Material

Steel

Load capacity

400

Height

975 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

2

Load area (length)

850 mm

Load area (width)

500 mm

Weight

43 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Trough

EN standard

No

Material properties

powder-coated

Load capacity

400

Load capacity (max.)

400 kg

Max. load capacity

400 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363547 Fetra Schiebebügel waagerecht 4840 Trolley Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

Description

Table wagon-load-carrying capacity 400 kg floors: - 2 tray oldicht welded-rim height above 150mm rim height below 40 mm. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant sliding handle horizontally. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.