• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2405 SpaltSkim Active 20.000 Surface skimmer (L x W x H) 720 x 500 x 600 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,745.00 / piece)
€ 2,745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

FIAP SpalSkim ACTIVE 20,000 - Pond skimmer

  • Recommended pump capacity: 4,500 - 20,000 l/h

Technical specifications

Product type

Surface skimmer

n.rel.

Connection

DN 150 and 2" female thread

Dim

(L x W x H) 720 x 500 x 600 mm

Length

720 mm

Width

500 mm

Height

600 mm

Weight

42 kg

Factory colour

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520603 FIAP 2405 SpaltSkim Active 20.000 Surface skimmer (L x W x H) 720 x 500 x 600 mm 1 pc(s)

Description

An innovation of fiap is the fiap SpaltSkim Active. The professional suction the water surface for your garden, Koi and swimming pond. By a precise functioning skimmer weir sucks the SpaltSkim Active only surface water and pulls so dirt and dust from the pond. An important component of the SpaltSkim Active is on the large indoor cart mounted FIAP gap filter with a self-cleaning effect. The accumulated dirt can lift out and draining the inner basket easily disposed of. Dirt particles larger than 0.3 mm are filtered out. Included in the delivery is also the mating flange made of stainless steel. Installation directly in the masonry (wall thickness up to 260 mm).

This text is machine translated.

Scope of delivery

  • Skimmer

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)