• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2419 Aquatics flange (Ø x L) 110 mm x 190 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP TankConnect ACTIVE 110 - ABS implementation with counter flange

  • Double inner adhesive joint Includes galvanized screws Completely made of high-quality ABS Ø 110 mm (inner diameter)

Technical specifications

Product type

Aquatics flange

n.rel.

Hose connection

DN 110

Dim

(Ø x L) 110 mm x 190 mm

Length

190 mm

Width

85 mm

(Ø)

110 mm

Weight

340 g

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520816 FIAP 2419 Aquatics flange (Ø x L) 110 mm x 190 mm 1 pc(s)

Description

The high-quality FIAP TankConnect active film flanges are made of ABS plastic and have an inner adhesive connection on both sides. Suitable as foil-, tank-, basin- or container passage. With a passage one can easily e.g. in a pond foil a passage connection for a skimmer, or a pipe connection between the two filter chambers or/ Make containers. For use with a pond foil or other materials, we recommend FIAP SealFix Active.

This text is machine translated.

Scope of delivery

  • With 6 bits. Stainless steel screws

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)