• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2780-1 UVC-LEUCHTMITTEL 9 W UVC spare bulb

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP UVC ACTIVE lamp 9 W - replacement lamp for FIAP UVC ACTIVE and other UVC devices with PL lamp

  • Clear pond water by UVC radiation Highly effective against floating algae Can be combined with almost all the commercially available UVC devices Product lifespan up to 9,000 hours

Technical specifications

Product type

UVC spare bulb

Operating voltage

230 V

Max. power consumption

9 W

Type

UVC spare bulb 9 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551227 FIAP 2780-1 UVC-LEUCHTMITTEL 9 W UVC spare bulb

Description

The highly effective 9 watt UVC light bulb effectively fights floating algae, bacteria, germs, viruses and other microorganisms. These bulbs are designed to disinfect water and air. This UVC light provides perfect radiation for clear and healthy water. To ensure full power, the UVC light bulb should be Ideally before the pond season starts in spring (every 12 months), should be replaced. This means that UV radiation remains constantly high over the entire product life (up to 9,000 hours).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)