• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy 3S-ABS.ESD-BLACK-100-175 Filament ESD ABS ESD safe, shatter-proof, chemical-resistant 1.75 mm 1000 g Black, Bl

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberlogic ESD ABS filament with anti-static and discharging properties

  • High resistance to electrostatic discharge
  • High impact strength
  • Heat resistance and scratch-proof
  • Possibility of mechanical and chemical machining

Technical specifications

  • Heated bed 90 - 100 °C.
Product type

Filament

Filament material

ESD ABS

Filament properties

ESD safe

shatter-proof

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Black

Black

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

265 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830269 Fiberlogy 3S-ABS.ESD-BLACK-100-175 Filament ESD ABS ESD safe, shatter-proof, chemical-resistant 1.75 mm 1000 g Black, Bl

Description

Fiberlogic ABS ESD is a special filament developed to protect sensitive electronic components from electrostatic discharge (ESD). Thanks to its anti-static and discharging properties, the material effectively discharges the charge energy, WAS significantly reduces the risk of damage to the electronics and uncontrolled operating interruptions of the devices.

Electrostatic discharges can lead to severe failures, costly repairs, and component replacement. The use of ABS ESD enables engineers and manufacturers to minimize the ESD risk in the prototype phase and in the manufacture of end products.

Fiberlogic ABS ESD is the ideal material for producing professional components in the electronics, measurement and industrial sectors. It is ideal for the production of:
- Enclosures and covers for integrated circuits and circuit boards,
- Protective components for sensors, modules and electronic connectors,
- Housings for measuring and test equipment,
- Components that require permanent protection against electrostatic discharge

This text is machine translated.

System requirements

  • Closed design space recommended;