• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy 3S-PCTG-ORANGETR-100-175 Filament PCTG 1.75 mm 1000 g Orange Transparent 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberlogic PCTG filament - extraordinary mechanical properties and chemical resistance

  • Significantly higher impact resistance than PETG
  • Better temperature resistance than PETG
  • Heat distortion temperature HDT - 76°C
  • Greater clarity than PETG (applies to transparent colors)

Technical specifications

  • Heated bed 90 - 110 °C.
Product type

Filament

Filament material

PCTG

Filament Ø

1.75 mm

Filament colour

Orange Transparent

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

270 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779798 Fiberlogy 3S-PCTG-ORANGETR-100-175 Filament PCTG 1.75 mm 1000 g Orange Transparent 1 pc(s)

Description

Fiberlogic PCTG is a filament made up of the polyester family that combines the ease of printing from PET-G with the premium class features. Compared to its popular counterpart, PCTG offers a much higher impact resistance, better temperature resistance and exceptional clarity – and is therefore an excellent choice for home users as well as professionals.

PCTG achieves approximately 90 kJ/m2 in impact resistance tests (for comparison PET-G: 5–8 kJ/m2 in the impact bending test according to Izod). This makes pressure from PCTG much more resistant to shocks and mechanical loads. The filament retains its properties at temperatures of up to 76 °C, while WAS enhances its functionality in demanding projects.

Like PET-G, PCTG does not require a heated chamber, has low shrinkage and high dimensional stability. This makes it easy to use even for beginners in 3D printing.

Fiberlogic PCTG is BPA-free, fully recyclable and approved in the Pure TR version for food contact*, WAS has also expanded its application possibilities.

With its combination of durability, durability and aesthetics, PCTG Ideal is suitable for:
- Prototyping – powerful and robust test parts
- Functional components – Components subjected to mechanical loads
- Decorative prints - transparent models with crystal clear appearance

This text is machine translated.

Hints

Due to the strong adhesion on the surface, direct printing on the bed or glass is not recommended, as this can lead to damage. We recommend adhesives or masking tape.