• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy 3S-PLAFWOOD-NATURAL-100-175 FiberWood Filament PLA Compound Wood look, Easy sanding, Excellent paint adhesion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberlogic FiberWood filament - for wood-like prints with a pleasant, natural wood smell

  • Wood-like
  • Easy adding of the filament to the extruder
  • Without breaking the material
  • Ability to grind, paint and color prints

Technical specifications

  • Heated bed - 50-70 °C.
Product type

Filament

Filament material

PLA Compound

Filament properties

Wood look

Easy sanding

Excellent paint adhesion

Filament Ø

1.75 mm

Filament colour

Ecru

Heated bed required

Yes

Printing temperature (min.)

180 °C

Max. printing temperature

200 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779789 Fiberlogy 3S-PLAFWOOD-NATURAL-100-175 FiberWood Filament PLA Compound Wood look, Easy sanding, Excellent paint adhesion

Security datasheet

Security datasheet 3779789 Fiberlogy 3S-PLAFWOOD-NATURAL-100-175 FiberWood Filament PLA Compound Wood look, Easy sanding, Excellent paint adhesion

Description

Discover the beauty of 3D printing

Printing can be nice. Especially if you are using FIBERWOOD. It's a filament that makes you feel like an artist. With this material you can create breathtaking, wood-like prints. But it's not all. Your works can become even more beautiful. You can grind and color them in different ways. The final print will only depend on your imagination.

The printing process with FIBERWOOD is already pleasant, especially since it is accompanied by an interesting smell reminiscent of real wood. The less brittle material makes it easier to feed the filament to the extruder. Create amazing prints without worrying about printing problems.

APPLYING 3D PRINTING:

- TOYS OR PARTS THEREOF: Figures, animals, constructions, buildings, blocks
- DECORATIONS: Letters, trays, shelves, pendants, frames
- GADGETS OR PARTS OF THEM: Housing, boxes, stands, key rings, watches
- HOUSEHOLD ELEMENTS: Trays, bowls, hangers
- PROTOTYPES: Furniture, wood-like elements
- JEWELRY PARTS: Earrings, bracelets, pearl necklaces, necklaces
- MODELS: Buildings, interiors of apartments

This text is machine translated.

Hints

To prevent possible clogging of the nozzle by wooden particles, we recommend cleaning the extruder with any PLA filament after every pressure using FiberWood.

System requirements

  • Recommended minimum diameter of the nozzle - 0.5 mm