• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy 3S-PP-WHITE-075-175 Filament PP chemical-resistant, high tensile strength, clexible 1.75 mm 750 g White 1 pc(s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberlogic PP filament – ​​für long-lasting yet flexible components

  • Non-toxic and odorless
  • High chemical resistance
  • Resistant to mechanical damage
  • Excellent shift adhesion

Technical specifications

  • Heated bed: Not required when coating is used
Product type

Filament

Filament material

PP

Filament properties

chemical-resistant

high tensile strength

clexible

Filament Ø

1.75 mm

Filament colour

White

Heated bed required

No

Printing temperature (min.)

220 °C

Max. printing temperature

250 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3830278 Fiberlogy 3S-PP-WHITE-075-175 Filament PP chemical-resistant, high tensile strength, clexible 1.75 mm 750 g White 1 pc(s

User & Safety Instructions

User & Safety Instructions 3830278 Fiberlogy 3S-PP-WHITE-075-175 Filament PP chemical-resistant, high tensile strength, clexible 1.75 mm 750 g White 1 pc(s

Description

Polypropylene (PP) is one of the most commonly used industrial polymers, characterized by high flexibility, long life, low weight and chemical resistance.

The PP filament from Fiberlogy transfers these outstanding characteristics to 3D printing, opening up new possibilities in design and production.

Thanks to its impressive tensile strength, PP-Filament is ideal for producing components that require both strength and flexibility – such as resealable containers, handles or technical components. It is used in demanding industrial projects as well as in the household sector.

Another important aspect is the use in the medical field: PP filament is used to produce orthoses and prostheses for humans and animals, while ensuring both comfort and durability.

Another advantage of polypropylene is its full recyclability. This means that printed parts and waste can be recycled.

This text is machine translated.