• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiberlogy PP-PLBLUE-175-075 5902560993646 Filament PP , PP chemical-resistant, high tensile strength, odourless 1.75 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberlogic PP - filament with high flexibility, impressive durability, low weight and chemical resistance

  • Non-toxic and odorless
  • High chemical resistance
  • Resistant to mechanical damage
  • Excellent shift adhesion

Technical specifications

  • Heated bed: Not required when coating is used
Product type

Filament

Filament material

PP

PP

Filament properties

chemical-resistant

high tensile strength

odourless

Filament Ø

1.75 mm

Filament colour

Pastel blue

Blue

Heated bed required

No

Printing temperature (min.)

220 °C

Max. printing temperature

250 °C

Weight

750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730753 Fiberlogy PP-PLBLUE-175-075 5902560993646 Filament PP , PP chemical-resistant, high tensile strength, odourless 1.75 mm

Description

Fiberlogic PP filament – ​​geschätzt for its high flexibility, durability,
Its low weight and its chemical resistance.

Polypropylene (PP) is one of the most commonly used plastics in industry. Its high flexibility, impressive durability, low weight and chemical resistance make it indispensable in numerous applications – from the medical and automotive industries to packaging production. Fiberlogic PP filament brings the potential of this material to the world of 3D printing.

Thanks to its remarkable tensile strength, Polypropylene Ideal is suitable for producing parts that need to be durable and at the same time flexible – such as snap fasteners, clips and handles.

It is successfully used in demanding technical projects as well as in everyday household applications. This filament is also ideal for making orthoses and prostheses for humans and animals.

Polypropylene is recyclable, WAS means that printed parts and waste can be sorted and recycled together with other recyclable materials – perfectly in line with the zero-waste philosophy.

This text is machine translated.