
Number
Minimum order quantity: 2
Total (1 m = € 27.54)
€ 3.58
incl. VAT
14-day return policy included
Technical specifications
- Product type
DIN rail
- Features
no holes
- Material
Steel plate
- Material properties
zinc plated
- Type
TS 15
- Compatible with (details)
Aluminium
- Length
65 mm
- Width
15 mm
- Dim
(L x W) 65 mm x 15 mm
- Weight
10 g
- Content
1 pc(s)
- Type
ARM 0808
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 674631 Fibox ARM 0808 9820002 DIN rail no holes Steel plate 65 mm 1 pc(s)




















