
Technical specifications
- Temperature resistant -40 °C to +80 °C.
- Temperature constant: Short-term -40 °C to +120 °C.
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
- Length
380 mm
- Width
280 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 380 x 280 x 30 mm
- Type
Cover, PC Transparent
Documents & Downloads
Datasheet
Datasheet 2525598 Fibox Cover, PC Transparent 3720143 Universal enclosure 380 x 280 x 30 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2525598 Fibox Cover, PC Transparent 3720143 Universal enclosure 380 x 280 x 30 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











