
Highlights & Details
Housing, Fibox, NEO PC 323215 G, 320x320x150 mm, polycarbonate, IP 66/67, RAL 7035 - light gray
- High degree of protectionCorrosion-resistantCover screws made of stainless steelIntegrated rain roofMaximum installation spaceQuick installationDoor with a wide opening angle of 180°
Technical specifications
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Width
320 mm
- Height
320 mm
- Content
1 pc(s)
- Dim
(W x H x D) 320 x 320 x 150 mm
- Weight
2.3590 kg
- Material properties
anti-corrosive
- Depth
150 mm
- Type
NEO PC 323215 G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2523828 Fibox NEO PC 323215 G 4810001 Wall-mount enclosure 320 x 320 x 150 Polycarbonate (PC) anti-corrosive Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 2523828 Fibox NEO PC 323215 G 4810001 Wall-mount enclosure 320 x 320 x 150 Polycarbonate (PC) anti-corrosive Grey-white (RAL 703
Description
This text is machine translated.










