
Technical specifications
- Temperature: -40 °C to +80 °C.
- Temperature constant: Short-term -50 °C to +120 °C.
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polyester
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
615 mm
- Width
415 mm
- Height
230 mm
- Content
1 pc(s)
- Type
Polyester cabinet Grey door 8104306
- Dim
(L x W x H) 615 x 415 x 230 mm
- Manufacturer part #
8104306
Documents & Downloads
Datasheet
Datasheet 2525690 Fibox Polyester cabinet Grey door 8104306 Universal enclosure 615 x 415 x 230 Polyester Grey-white (RAL 7035) 1 pc(s) Pi
User & Safety Instructions
User & Safety Instructions 2525690 Fibox Polyester cabinet Grey door 8104306 Universal enclosure 615 x 415 x 230 Polyester Grey-white (RAL 7035) 1 pc(s) Pi
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





