
Technical specifications
- Protection class IP66, IK09
- Temperature - -40 °C to +80 °C.
- Halogen-free
- Product type
Window
- Height
291 mm
- Features
Cover (clear)
Double sided ward
UV-resistant
- Length
88 mm
- Width
244 mm
- Dim
(L x W x H) 88 x 244 x 291 mm
- Material
Polycarbonate (PC)
- Factory colour
Grey
- Content
1 pc(s)
- Type
PW 292409 T
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3015289 Fibox PW 292409 T 4901884 Window Cover (clear), Double sided ward, UV-resistant (L x W x H) 88 x 244 x 291 mm Polycarbon
User & Safety Instructions
User & Safety Instructions 3015289 Fibox PW 292409 T 4901884 Window Cover (clear), Double sided ward, UV-resistant (L x W x H) 88 x 244 x 291 mm Polycarbon
Description
This text is machine translated.
Features
- Full-length hinge with low profile
- Overlapping cover for stability and increased sealing protection
- Large field of view
- Transparent covers
- Integrated PUR-sealing







