
Highlights & Details
Fibox PW 343009T PW control window double-beard lock transparent 342x295x88
- Full length, low profile hinge
- Overlapping cover for stability and increased sealing protection of large viewing area
- Transparent covers
- Integrated PUR seal
Technical specifications
- Protection class IP66, IK09
- Temperature - -40 °C to +80 °C.
- Halogen-free
- Product type
Window
- Height
342 mm
- Features
Cover (clear)
Double sided ward
UV-resistant
- Length
88 mm
- Width
295 mm
- Dim
(L x W x H) 88 x 295 x 342 mm
- Material
Polycarbonate (PC)
- Factory colour
Grey
- Content
1 pc(s)
- Type
PW 343009 T
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2523840 Fibox PW 343009 T 4901824 Window Cover (clear), Double sided ward, UV-resistant (L x W x H) 88 x 295 x 342 mm Polycarbon
User & Safety Instructions
User & Safety Instructions 2523840 Fibox PW 343009 T 4901824 Window Cover (clear), Double sided ward, UV-resistant (L x W x H) 88 x 295 x 342 mm Polycarbon
Description
This text is machine translated.






