
Technical specifications
- Protection class IP66, IK09
- Temperature - -40 °C to +80 °C.
- Halogen-free
- Product type
Window
- Height
394 mm
- Features
Cover (clear)
Double sided ward
UV-resistant
- Length
88 mm
- Width
346 mm
- Dim
(L x W x H) 88 x 346 x 394 mm
- Material
Polycarbonate (PC)
- Factory colour
Grey
- Content
1 pc(s)
- Type
PW 403409 T
Documents & Downloads
Datasheet
Datasheet 3015285 Fibox PW 403409 T 4901904 Window Cover (clear), Double sided ward, UV-resistant (L x W x H) 88 x 346 x 394 mm Polycarbon
User & Safety Instructions
User & Safety Instructions 3015285 Fibox PW 403409 T 4901904 Window Cover (clear), Double sided ward, UV-resistant (L x W x H) 88 x 346 x 394 mm Polycarbon
Description
The new metric protective window from Fibox. With a secure, low profile, continuous hinge construction and elegant integrated quarter-turn fasteners, the protective windows minimize access to areas where safety is required. The Fibox PW series has the deepest working area and the largest available viewing area. The PW provides an easy-to-install, secure HMI access point to any enclosure or flat surface with its high degree of protection IP66 and IK09.
This text is machine translated.
This text is machine translated.
Features
- Full-length hinge with low profile
- Overlapping cover for stability and increased sealing protection
- Large field of view
- Transparent covers
- Integrated PUR-sealing







