There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Universal enclosure
Cover (gray)
Acrylonitrile butadiene styrene
IP65
IK07
Grey-white (RAL 7035)
201 mm
163 mm
138 mm
201 x 163 x 138 mm
IEC 695-2-1 compliant
1 pc(s)
TAM 201614
(L x W x H) 201 x 163 x 138 mm
5814064
ABS (halogen free)
Datasheet 2525645 Fibox TAM 201614 Universal enclosure 201 x 163 x 138 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2525645 Fibox TAM 201614 Universal enclosure 201 x 163 x 138 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.