
Technical specifications
- Temperature constant: Short-term -40 °C to +120 °C.
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP65
IK07
IK08
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
95 mm
- Height
65 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TPC 131007
- Dim
(L x W x H) 130 x 95 x 65 mm
- Manufacturer part #
5824040
- Material (details)
ABS (halogen free)
Documents & Downloads
Datasheet
Datasheet 2525642 Fibox TPC 131007 Universal enclosure 130 x 95 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2525642 Fibox TPC 131007 Universal enclosure 130 x 95 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




