
Technical specifications
- Temperature constant: Short-term -40 °C to +120 °C.
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP65
IK07
IK08
- Factory colour
Grey-white (RAL 7035)
- Length
289 mm
- Width
239 mm
- Height
107 mm
- Dimensions
289 x 239 x 107 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TPC 292411
- Dim
(L x W x H) 289 x 239 x 107 mm
- Manufacturer part #
5824003
- Material (details)
ABS (halogen free)
Documents & Downloads
Datasheet
Datasheet 2525637 Fibox TPC 292411 Universal enclosure 289 x 239 x 107 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2525637 Fibox TPC 292411 Universal enclosure 289 x 239 x 107 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




