• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FiC FRC7C-S-DC24V Automotive relay 24 V DC 25 A 1 change-over

Product type
Automotive relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Connection
Type C CEE 7/16 plug 4.8 mm
Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car relays

Our service for you

Technical specifications

Product type

Automotive relay

Type

FRC7C-S-DC24V

Features

w/o elbow mount

Coil nominal voltage

24 V DC

Contact type

1 change-over

Contact material

AgSnO2

Connection

Type C CEE 7/16 plug 4.8 mm

Type C CEE 7/16 plug 6.3 mm

Switching voltage (max.)

14 V DC

Switching current (max.)

25 A

Resistance (coil)

384 Ω

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

15 mm

Height

37.5 mm

Length

23 mm

Dim

(L x W x H) 23 x 15 x 37.5 mm

RoHS-compliant

Yes

Type

2 coil terminals 4.8 mm x 0.8 mm 3 contact terminals 6.3 mm x 0.8 mm

Nominal voltage (details)

24 V DC

Switching current

(NO) 25 A/(NC) 20 A

Type

FRC7C-S-DC24V

Ambient temperature

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504365 FiC FRC7C-S-DC24V Automotive relay 24 V DC 25 A 1 change-over

User & Safety Instructions

User & Safety Instructions 504365 FiC FRC7C-S-DC24V Automotive relay 24 V DC 25 A 1 change-over

Description

Wash-proofconnectors and plug-in relay with changeover in narrow construction, especially suitable for automotive applications

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)