• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Filapen FP-01 Premium 3D printer pen PCL 1.75 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

3D printer pen

Width

19 mm

Supported printing supplies

PCL

Height

178 mm

Depth

18 mm

Features

For children

Dim

(W x H x D) 19 x 178 x 18 mm

Suitable for filament Ø

1.75 mm

Case material

Aluminium

Weight

53 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203235 Filapen FP-01 Premium 3D printer pen PCL 1.75 mm

Description

The 3D pen of filaments is a revolutionary tool for creative people of all ages. This pen can be used to create three-dimensional artworks. The intuitive use makes it easy to start within a few minutes. Ideal for designers, artists, students and hobby-creative artists. Let your creativity run wild and create unique pieces of art with the 3D pen

This text is machine translated.

Scope of delivery

  • Pen with filament and case