• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

File handle FH6/1 for hoof planer & horseshoe material ergonomically designed to be applied PFERD TOOLS 12612000

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

File handle FH6/1 for hoof planer & horseshoe material ergonomically designed to be applied

  • Protects your hand from sharp edges and corners.Ergonomic shape with optimum grip.Improves control during use.Fits well in the hand thanks to large, rounded contact surfaces.

Technical specifications

  • Suitable for file length: 200mm, 350mm, 450 mm
Length

106 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345655 File handle FH6/1 for hoof planer & horseshoe material ergonomically designed to be applied PFERD TOOLS 12612000

Description

PFERD hoof planer file handle made of plastic for comfortable and safe working.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)