• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 072.41 07241 Level gauge

Product type
Level gauge
Type
072.41
Weight
0.0370 kg
Height
83.3 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. +80 °C fluid temperature
  • Outer cable diameter 2.5 - 3.5 mm
  • Electrode material: Stainless steel (AISI 316L)
  • Case material: Polypropylene
  • Max torque 0.7 Nm
  • Stripped insulation length 5 - 9 mm
  • Diameter of probe: Ø 19 mm
Type

072.41

Product type

Level gauge

Weight

0.0370 kg

Height

83.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3412132 Finder 072.41 07241 Level gauge

User & Safety Instructions

User & Safety Instructions 3412132 Finder 072.41 07241 Level gauge

Description

Level probe for conductive liquids for individual cable assembly, electrode material: Stainless steel (AISI 316L) External cable diameter: 2.5…3.5 mm, max. Connection cross-section 1 x 2.5 mm². Optimal in conjunction with Finder level monitoring devices, e.g. Series 72.01 or 72.51.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)