• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.C1.8.230.B000 DIN rail mount timer 12.C1.8.230.B000 110 V, 230 V Astronomical, Weekday settings

Product type
DIN rail mount timer
Type
Astronomical
Weekday settings
Type
12.C1.8.230.B000
Operating voltage
110 V
230 V
Max. switching capacity
2500 VA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Astro digital weekly timer with Bluetooth®

  • Programming via smartphone – Android and Apple – with Bluetooth
  • SPST-NO (10 A)
  • Summer/winter time: Europe, USA, Australia, Brazil, or certain coordinates
  • Programming lock by assigning an 4-digit PIN
  • Super capacitor with one week power reserve
  • Functions that can be set via the Finder Toolbox APP: Switching time, astrotime, night service management, pulse, Astro pulse
  • Guaranteed isolation between the voltage supply and the contacts
  • 17.5 mm wide
  • For mounting rail 35 mm (EN 60715)
  • This text is machine translated.

Technical specifications

  • 1 normally open contact for 10 A / 250 V AC (AC1)
  • Contact material AgSnO2
  • Without display
Product type

DIN rail mount timer

Type

12.C1.8.230.B000

Type

Astronomical

Weekday settings

Operating voltage

110 V

230 V

Max. switching capacity

2500 VA

Width

17.5 mm

Height

84 mm

Depth

56.5 mm

Dim

(W x H x D) 17.5 x 84 x 56.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching cycle

Daylight savings/sunup/sundown control

24h mode

Features

Daylight savings/sunup/sundown control

Type

digital

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702221 Finder 12.C1.8.230.B000 DIN rail mount timer 12.C1.8.230.B000 110 V, 230 V Astronomical, Weekday settings

User & Safety Instructions

User & Safety Instructions 3702221 Finder 12.C1.8.230.B000 DIN rail mount timer 12.C1.8.230.B000 110 V, 230 V Astronomical, Weekday settings

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)