• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 19.21.0.024.0000 Auto-Off-On Relay (with Feedback Contact) N/A IP20

1/3
Image similar
Packaging type
Piece
Product type
Industrial relay
Contact type
1 change-over
Nominal voltage
24 V DC
24 V AC
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 19.21.0.024.0000 Auto-Off-On Relay (with Feedback Contact) N/A IP20

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Motor load: (1 phase motor, AC-3 operation, 230 V): 0.44 kW
Packaging type

Piece

Product type

Industrial relay

Type

19.21.0.024.0000

Factory colour

Multicolour

Contact type

1 change-over

Contact material

AgSnO2

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Features

Automatic/manual switch

IP20

Max. temperature

+50 °C

Min. temperature

-10 °C

Width

50 mm

Height

100 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Weight

60 g

Depth

150 mm

Type

Auto-off-on-relay

Nominal current (details)

10 A

10 A

11.2

60.8 mm

56.5 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Screw connection

24-24 V

24-24 V

24-24 V

AC/DC

IP20

FALSE

19.2-26.4 V

19.2-26.4 V

19.2-26.4 V

AC/DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503138 Finder 19.21.0.024.0000 Auto-Off-On Relay (with Feedback Contact) N/A IP20

User & Safety Instructions

User & Safety Instructions 503138 Finder 19.21.0.024.0000 Auto-Off-On Relay (with Feedback Contact) N/A IP20

Description

Modular, for 35 mm DIN rails.

This text is machine translated.

Hints

Approvals: CULus, EAC.

More interesting products

(*All information is plus legal VAT)