
Finder 38.21.0.024.0060 38.21.0.024.0060 TDR Multifunction 24 V DC/AC 1 pc(s) Time range: 0.1 - 21600 s 1 change-over Pi
Technical specifications
- With plug base: Yes
- Suitable for DIN rail mounting: Yes
- Packaging type
Piece
- Product type
TDR
- Type
38.21.0.024.0060
- Type
Multifunction
- Connection
Screws
- Functions
Flasher, asymmetric, pulse ON
On-delay
Single-shot leading-edge
Pulse shaper
- Operating voltage
24 V DC/AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Time range (min.)
0.1 s
- Time range (max.)
21600 s
- Width
6.2 mm
- Height
87.9 mm
- Depth
75.6 mm
- Dim
(W x H x D) 6.2 x 87.9 x 75.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3323207 Finder 38.21.0.024.0060 38.21.0.024.0060 TDR Multifunction 24 V DC/AC 1 pc(s) Time range: 0.1 - 21600 s 1 change-over Pi
User & Safety Instructions
User & Safety Instructions 3323207 Finder 38.21.0.024.0060 38.21.0.024.0060 TDR Multifunction 24 V DC/AC 1 pc(s) Time range: 0.1 - 21600 s 1 change-over Pi
Description
This text is machine translated.




































