• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.81.3.240.8240 Crossbar switch 1 pc(s)

Image similar
Product type
Crossbar switch
Switching voltage (max.)
230 V AC
Type
38.81.3.240.8240
Connection
Screw terminal
Max. pick-up voltage
230 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

38.81.3.240.8240

Connection

Screw terminal

Max. pick-up voltage

230 V AC

Switching voltage (max.)

230 V AC

Features

+ LED

Content

1 pc(s)

RoHS-compliant

Yes

Current load (max.)

2 A

Output voltage (max.)

275 V AC

Output voltage (min.)

12 V AC

2 A

AC

Electronic

230-240 V

12-275 V

TRUE

AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219421 Finder 38.81.3.240.8240 Crossbar switch 1 pc(s)

Description

Coupling relays with SSR for DIN rail with screw connections, 1 SSR contact for 2 A / 230 V AC, coil voltage 230 V AC, LED, residual current suppression and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Coupling Relays are you looking for?