
Highlights & Details
INTERFACE RELAY 39.61.0.012.0060
Technical specifications
- Packaging type
Tray
- Product type
Crossbar switch
- Type
39.61.0.012.0060
- Connection
Pull spring
- Min. pick-up voltage
9.6 V DC
9.6 V AC
- Max. pick-up voltage
13.2 V DC
13.2 V AC
- Contact type
1 change-over
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209857 Finder 39.61.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over Tray 1 pc(s)
Description
Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, CSA.
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












