
Highlights & Details
MasterTIMER coupler relay with EMR relay output series 39.81
- supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Time ranges: 4 (0.1 – 3 s, 3 – 60 s, 1 – 20 min, 0.3 – 6 h)
- Timer function: 8 (AI: On-delay, DI: Switch-on wiper, GI: Pulse generator (0.5 s) after preset time has elapsed, SW: Symmetrical flasher (starting pulse on), BE: off-delay via start contact, CE: on-off-delay via start contact, DE: Switch-on wiper via start contact, EE: Switch-off wiper via opening start contact)
- Packaging type
Tray
- Product type
Crossbar switch
- Type
39.81.0.012.0060
- Connection
Screw terminal
- Min. pick-up voltage
9.6 V DC
9.6 V AC
- Max. pick-up voltage
13.2 V DC
13.2 V AC
- Contact type
1 change-over
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Output
EMR relays
- Switching capacity
(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Temperature range
-20 - +55 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209753 Finder 39.81.0.012.0060-10 - MasterTIMER Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
Multifunction time relay with 8 time functions. 4 time ranges up to 6 h can be set via DIP switch. Time fine tuning + LED display on front. Terminals A1 or A2 and 15 bridgeable. Optional output fuse module for individual standard micro fuses (5 x 20 mm). Fuse condition is clearly visible through window. Control module easy to connect/replace. Microfuse (not included) must be acquired and attached by user.
Hints
CE approved.
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












