• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.31.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCB relay

Type

40.31.9.012.0000

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Coil voltage rating

0.65 W

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

12 A

Connection

Jack connector

IP20

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 25 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

12 A

12.4 mm

25 mm

29 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

12-12 V

Untreated

IP20

FALSE

Other

DC

0

0

1

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219452 Finder 40.31.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Description

Plug-in/PCB relay 1 CO contact (AgNi) for 12 A / 250 V AC, contact pin grid: 3.5 mm coil data 12 V DC, 0.65 W, 220 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?