1/2
Image similar






Tray
PCB relay
40.52.8.230.5000
230 V AC
184 V AC
253 V AC
monostable, 1 coil
28000 Ω
2 change-overs
AgNi+Au
400 V AC
8 A
2000 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
50 pc(s)
Yes
The necessary accessories are required to use the article as described.