• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.61.7.024.4001 PCB relay 24 V DC 16 A 1 change-over 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PCB relay

Type

40.61.7.024.4001

Coil nominal voltage

24 V DC

Control mode

monostable, 1 coil

Coil voltage rating

0.5 W

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Print

Features

Washable (RT III)

IP67

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 25 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

12.4 mm

25 mm

29 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Other

24-24 V

Untreated

IP67

FALSE

Other

DC

0

0

1

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219376 Finder 40.61.7.024.4001 PCB relay 24 V DC 16 A 1 change-over 1 pc(s) Piece

Description

Plug-in/print relay 1 CO contact (AgSnO2) for 16 A / 250 V AC, contact pin grid: 5.0 mm coil data 24 V DC, 0.5 W, 1150 Ohm, relay protection type: RT III.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?