• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.62.7.012.0000 PCB relay 12 V DC 10 A 2 change-overs 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PCB relay

Type

40.62.7.012.0000

Coil nominal voltage

12 V DC

Max. pick-up voltage

12 V DC

Control mode

monostable, 1 coil

Coil voltage rating

0.5 W

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Print

IP20

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 25 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

10 A

12.4 mm

25 mm

29 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Other

12-12 V

Untreated

IP20

FALSE

Other

DC

0

0

2

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219330 Finder 40.62.7.012.0000 PCB relay 12 V DC 10 A 2 change-overs 1 pc(s) Piece

Description

Plug-in/PCB relay 2 CO contact (AgNi) for 10 A / 250 V AC, contact pin grid: 5.0 mm coil data 12 V DC, 0.5 W, 288 Ohm, relay protection type: RT II, meets EN 60335-1 = requirement for unsupervised house equipment (glow wire test)

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?