• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 45.71.7.012.1310 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCB relay

Type

45.71.7.012.1310

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Coil voltage rating

0.36 W

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Print

IP40

Max. temperature

125 °C

Width

12.5 mm

Height

28.5 mm

Depth

40.7 mm

Dim

(W x H x D) 12.5 x 28.5 x 40.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

12.5 mm

28.5 mm

40.7 mm

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

12-12 V

Untreated

IP40

FALSE

Other

DC

0

1

0

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219320 Finder 45.71.7.012.1310 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

Description

Power/PCB relay with Faston 250, 1 closer for 16 A / 250 V AC, contact material AgNi, coil data 12 V DC, 0.36 W, 400 Ohm, relay protection type RT II, high-temperature version 125° C

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?