• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 45.91.7.012.0311 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relay with pcb and flat-plug connections, series 45

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

PCB relay

Type

45.91.7.012.0311

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

14.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

400 Ω

Coil voltage rating

0.36 W

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Connection

Print

Type C CEE 7/16 plug 6.3 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Length

40.7 mm

Width

12.5 mm

Height

28.5 mm

Dim

(L x W x H) 40.7 x 12.5 x 28.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842217 Finder 45.91.7.012.0311 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842217 Finder 45.91.7.012.0311 PCB relay 12 V DC 16 A 1 maker 1 pc(s)

Description

Hints

Approvals: CULus, EAC, VDE, ENEC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)