
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
48.P5.9.024.5050
- Connection
Jack connector
- Max. pick-up voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Features
+ LED
IP20
- Depth
75 mm
- Length
95.5 mm
- Width
15.8 mm
- Height
95.5 mm
- Dim
(L x W x H) 95.5 x 15.8 x 95.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323689 Finder 48.P5.9.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)
Description
Interface relay for DIN rail with push-in connections, 2 CO contacts for 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi hard gold plated, with integrated LED and EMC interference suppression
This text is machine translated.
This text is machine translated.




























