
Highlights & Details
MasterBASIC coupler relay with EMR relay output series 39.11
- 24 V DC/AC supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.11.0.024.0060
- Connection
Screw terminal
- Factory colour
Multicolour
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Output
EMR relays
- Nominal voltage (details)
24 V DC/AC
- Switching capacity
(AC1) 1500 VA
- Switching voltage
250 V AC
- Switching current
6 A
- Type
39.11.0.024.0060
- Temperature range
-40 - +70 °C
6 A
6.2
90.7 mm
87 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 506898 Finder 39.11.0.024.0060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 506898 Finder 39.11.0.024.0060 - MasterBASIC Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.78*
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































