
Technical specifications
- Product type
Plug-in relay
- Type
RSL1PVBU
- Connection
Screw terminal
- Factory colour
Anthracite (matt)
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
277 V DC
277 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
1000 0000 cycles
- Features
+ diode bridge
+ bracket
+ LED
IP40
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
78.6 mm
- Width
6.2 mm
- Height
95 mm
- Dim
(W x H x D) 6.2 x 95 x 78.6 mm
- Content
1 pc(s)
- Weight
29 g
6 A
6.2
78.6 mm
95 mm
TRUE
Polarity free
Mono stable
TRUE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
Other
IP40
TRUE
Other
AC/DC
0
0
1
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1667444 Schneider Electric RSL1PVBU Plug-in relay 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1667444 Schneider Electric RSL1PVBU Plug-in relay 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 46.98*
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































