
Highlights & Details
Finder 39.31.0.240.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
- supply
- Space saving 6.2mm wide
- Connections for 16-way jumper link
- Integral coil indication and protection circuit
- Secure retention and easy ejection by plastic clip
- Dual screw head (blade+cross) terminals
- 35mm DIN rail mounting (EN 60715)
Technical specifications
- Product type
Crossbar switch
- Type
39.31.0.240.0060
- Connection
Screw terminal
- Min. pick-up voltage
24 V DC
24 V AC
- Max. pick-up voltage
240 V DC
240 V AC
- Contact type
1 change-over
- Nominal voltage
240 V DC
240 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
- Switching voltage
250 V AC
- Switching current
6 A
Documents & Downloads
Datasheet
Datasheet 1419669 Finder 39.31.0.240.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
User & Safety Instructions
User & Safety Instructions 1419669 Finder 39.31.0.240.0060 - MasterPLUS Electromechanical Relay Interface Module, EMR, N/A 250V AC 6A
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.78*
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































