
Number (Package size 10 pc(s))
Total (€ 19.00 / piece)
€ 280.00
-32 %
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
Relay Module PLC-RPT-230UC/21
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT-230UC/21
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgSnO
- Nominal voltage
220 V DC
230 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
+ diode bridge
IP20
- Max. temperature
+55 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 701962 Relay Module PLC-RPT-230UC/21 2900305 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 701962 Relay Module PLC-RPT-230UC/21 2900305 Phoenix Contact
Description
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in technology and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rails, 1 PDT, input voltage: 230 V AC/220 V DC

























