• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 4C.P1.8.230.0060 LED gate driver Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Tray 1 pc

Image similar
Packaging type
Tray
Product type
LED gate driver
Contact type
1 change-over
Nominal voltage
230 V AC
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED GATE DRIVER 4C.P1.8.230.0060

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

LED gate driver

Type

4C.P1.8.230.0060

Connection

Push-in connector

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

230 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Features

+ LED

+ EMC emission suppressor

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3210036 Finder 4C.P1.8.230.0060 LED gate driver Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over Tray 1 pc

Description

Interface relay for DIN-rail 35 mm (EN 60715).

This text is machine translated.

Features

  • LED (green)
  • Varistor
  • Mechanical switch position indicator
  • Test button that can be blocked.
  • This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, VDE, CSA.