
Highlights & Details
PLUG RELAY 56.32.8.110.0040
Technical specifications
- Packaging type
Tray
- Product type
Plug-in relay
- Type
56.32.8.110.0040
- Coil nominal voltage
110 V AC
- Min. pick-up voltage
88 V AC
- Max. pick-up voltage
121 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
3940 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
12 A
- Max. switching capacity
3000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
27.7 mm
- Width
20.7 mm
- Height
37.2 mm
- Dim
(L x W x H) 27.7 x 20.7 x 37.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209887 Finder 56.32.8.110.0040 Plug-in relay 110 V AC 12 A 2 change-overs 1 pc(s) Tray
Description
Features
- Test button can be blocked
- Mechanical display.
- This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, LR, ENEC, CSA, CCC.
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












