
Number
Highlights & Details
Relay socket
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Finder
- Compatible with series
Finder 56 series
- Width
27 mm
- Height
82.5 mm
- Length
48.2 mm
- Dim
(L x W x H) 48.2 x 27 x 82.5 mm
- RoHS-compliant
Yes
- Type
96.02
- Type
Screw socket for relays 56.32
- Type
96.02
DIN rail (top hat rail) 35 mm
27
48.2 mm
82.5 mm
FALSE
Screw connection
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 506092 Finder 96.02 Relay socket Compatible with series: Finder 56 series (L x W x H) 48.2 x 27 x 82.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506092 Finder 96.02 Relay socket Compatible with series: Finder 56 series (L x W x H) 48.2 x 27 x 82.5 mm 1 pc(s)
Description
This text is machine translated.








