
Finder 93.01.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Number
Highlights & Details
Accessories for 34 series: Screw terminal for DIN-rail, series 93
Technical specifications
- Relaxation of coil stress. 34.51.7.012/024.0010 or 34.51.7.024.5010
- Product type
Relay socket
- Content
1 pc(s)
- Features
+ bracket
+ LED
+ EMC emission suppressor
- Connection
Screw terminal
- Mounting type
DIN rail
- Min. operating voltage
12 V DC
12 V AC
- Max. operating voltage
24 V DC
24 V AC
- Operating voltage
12, 12 - 24, 24 V DC, V AC
- Compatible with
Finder
- Compatible with series
Finder 34 series
- Compatible with (type)
Finder 34.51.7.024.0010
Finder 34.51.7.024.5010
Finder 34.81.7.024.9024
Finder 34.81.7.024.8240
- Width
6.2 mm
- Height
76 mm
- Length
88 mm
- Dim
(L x W x H) 88 x 6.2 x 76 mm
- RoHS-compliant
Yes
- Type
93.01.7.024
- Type
93.01.7.024
- Connection
Screw terminals
- Operating voltage
12/24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503025 Finder 93.01.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
User & Safety Instructions
User & Safety Instructions 503025 Finder 93.01.7.024 Relay socket + bracket, + LED, + EMC emission suppressor Compatible with series: Finder 34 series Fin
Description
Features
- Holding and disassembly strap/bracket
- Coil display and EMV suppression.







